Conn Shrouded Header HDR 4 POS 2mm Solder ST Top Entry SMD T/R
Checking distributor stock and pricing after the page loads.
Hirose DF3E-4P-2V(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |