The DF3E-7P-2H(20) from Hirose is a 7-pin shrouded header with a 2mm pitch and 1 row. It features a right-angle body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -55 to 105 degrees Celsius and a maximum current rating of 3A. It can withstand a maximum voltage rating of 250VDC or 250VAC and has a height of 5.6mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |