The DF3E-8P-2H(21) is a shrouded header from Hirose, designed for surface mount applications. It features 8 HDR contacts with a 2mm pitch and a single row configuration. The header is rated for a maximum operating temperature of 105°C and a minimum of -55°C. It can handle a maximum current of 3A and a maximum voltage of 250VDC or 250VAC. The header has a height of 5.6mm and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Hirose DF3E-8P-2H(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.