2-position shrouded header with a 2mm terminal pitch, designed for right-angle surface mount applications. This connector features a single row of contacts and a center slot polarization type. It supports solder termination and offers a maximum current rating of 3A and a maximum voltage rating of 250VAC. The component has a height of 5.6mm.
Checking distributor stock and pricing after the page loads.
Hirose DF3EA-2P-2H(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.