This is a shrouded header with 3 contacts, a 2mm pitch, and a right angle body orientation. It is designed for surface mount applications and features a center slot polarization type. The maximum current rating is 3A and the maximum voltage rating is 250VAC. The header has a height of 5.6mm.
Hirose DF3EA-3P-2H(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF3EA-3P-2H(21) to view detailed technical specifications.
No datasheet is available for this part.