Shrouded header connector with 4 positions and a 2mm terminal pitch. Features a single row, right-angle body orientation for surface mount applications. Termination is via solder, with a center slot polarization type. Rated for a maximum current of 3A and a maximum voltage of 250VAC, with a height of 5.6mm.
Checking distributor stock and pricing after the page loads.
Hirose DF3EA-4P-2H(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.