This shrouded header features 4 contacts with a 2mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC. The header is designed for use in right-angle mounting and has a height of 5.6mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |