This shrouded header features 5 contacts with a 2mm pitch, suitable for surface mount applications. It has a maximum current rating of 3A and a maximum voltage rating of 250VAC. The header is designed for right-angle mounting with a center slot polarization type.
Hirose DF3EA-5P-2H(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF3EA-5P-2H(21) to view detailed technical specifications.
No datasheet is available for this part.