The DF3EA-6P-2H(21) is a shrouded header connector with 6 HDR contacts, a 2mm pitch, and a surface mount package. It operates over a temperature range of -55 to 105°C and has a maximum current rating of 3A. The connector is suitable for use in applications where high voltage and current are required, with a maximum voltage rating of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
Hirose DF3EA-6P-2H(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.