The DF3EA-7P-2V(51) is a 7-position shrouded header from Hirose, designed for surface mount applications. It features a HDR gender and a 2mm terminal pitch, with a single row configuration. This header has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum voltage rating of 250VDC or 250VAC. The DF3EA-7P-2V(51) has a maximum current rating of 3A and a height of 5.9mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |