Headers & Wire Housings 2MM IDC RECPTACLE 11P 24AWG TIN
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | DF3 |
| Termination | IDC |
| RoHS | Compliant |