The DF3F-4S-2R26(25) is a 4-position IDC female connector with a current rating of 1A and a pitch of 2mm. It features a bronze contact material with a tin plating and is available in a package quantity of 114. This connector is designed for general use and is manufactured by Hirose.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 114 |
| Pitch | 2mm |
| Series | DF3 |
| Termination | IDC |
| RoHS | Compliant |