Hirose DF3SZ-5P-2H(21) technical specifications.
| Contact Type | Male Pin |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DF3 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF3SZ-5P-2H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
