
2.0mm pitch right-angle male pin connector for discrete wire and board-to-board applications. Features 10 positions, 1 row, and tin-plated brass/copper alloy contacts. Rated for 3A current and 100V voltage, with a maximum operating temperature of 85°C. Beige, UL94 V-0 rated housing ensures safety and durability. Surface mount termination with solder connection. RoHS compliant.
Hirose DF3Z-10P-2H(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-10P-2H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
