
This Hirose DF3Z-11P-2H(20) header features 11 male pins with a beige housing and bronze contacts plated with tin. It is designed for surface mount applications and is available in a pack of 15 with a rail or tube packaging. The header has a 0.079inch pitch and is compliant with RoHS regulations, making it suitable for lead-free applications.
Hirose DF3Z-11P-2H(20) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-11P-2H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
