
The Hirose DF3 Series 13-Pin Surface Mount Rectangular Connector features a beige housing and male pin contacts with a tin plating. It has a height of 5.6mm, length of 30.5mm, and width of 5.9mm. The connector is lead free and RoHS compliant, packaged in a rail or tube with 14 pieces. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3Z-13P-2H(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-13P-2H(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.