
This Hirose DF3Z-14P-2H(20) connector features 14 male pins with a 2mm pitch, suitable for surface mount applications. It has a current rating of 3A and a voltage rating of 100V. The connector is lead free and RoHS compliant, with a beige housing color. It is packaged in a rail or tube format with 13 pieces per package.
Hirose DF3Z-14P-2H(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-14P-2H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.