
2-position, 1-row, 2mm pitch right-angle PCB header with male pin contacts. Features brass contacts with tin plating, rated for 3A current and 100V voltage. Surface mountable with a beige housing, measuring 5.6mm height, 8.5mm length, and 5.9mm width. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3Z-2P-2H(21) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF3Z-2P-2H(21) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-2P-2H(21) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
