
This Hirose DF3 series connector features a 3-pin surface mount design with a current rating of 3A and a voltage rating of 100V. The connector has a beige housing color and is lead free. It is available in a packaging quantity of 34 pieces, packaged in a rail/tube format. The connector has a pitch of 2mm and is made with a brass contact material with a tin plating. It is RoHS compliant and not radiation hardened.
Hirose DF3Z-3P-2H(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-3P-2H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.