
2mm pitch, right-angle PCB header with 3 positions and 1 row. Features male pin contacts made of brass with tin plating, offering a 3A current rating and 100V voltage rating. Surface mount termination with solder connection. Insulation is beige nylon with a UL94 V-0 flammability rating. Operating temperature range from -55°C to 105°C.
Hirose DF3Z-3P-2H(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-3P-2H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.