
4-position, 1-row, 2mm pitch right-angle PCB header with male pin contacts. Features tin-plated brass male contacts and beige nylon insulation. Rated for 3A current and 100V voltage, with a maximum operating temperature of 105°C. Surface mount termination with solder connection, compliant with UL94 V-0 flammability. Packaged in tape and reel.
Hirose DF3Z-4P-2H(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-4P-2H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.