
6-position, 1-row male header connector with a 2mm pitch, designed for right-angle surface mount termination. Features brass and copper alloy contacts with tin plating, rated for 3A current and 100V AC/30V DC voltage. Operating temperature range is -30°C to 85°C. This lead-free, RoHS-compliant component is supplied in beige housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF3Z-6P-2H(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-6P-2H(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.