The DF3Z-8P-2H(21) is an 8-position surface mount rectangular connector from Hirose, rated for 100V and 3A. It features a lead-free and RoHS compliant design, with a packaging quantity of 1000 pieces per reel. The connector has a pitch of 0.079inch and is terminated with solder. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Hirose DF3Z-8P-2H(21) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3Z-8P-2H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.