Sign in to ask questions about the Hirose DF4-11P-2R28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF4-11P-2R28 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 5.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF4 |
| Termination | IDC |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF4-11P-2R28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
