
This Hirose DF4-14P-2R28 connector features 14 positions, a black housing, and lead-free construction. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The connector is compliant with RoHS standards and has a 28AWG wire/cable gauge. The black color and tin contact plating provide a durable and corrosion-resistant connection.
Sign in to ask questions about the Hirose DF4-14P-2R28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF4-14P-2R28 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF4 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF4-14P-2R28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
