
This Hirose DF4-14PA-2R28 connector features 14 IDC contacts with a current rating of 1A and a voltage rating of 100V AC. It has a black housing and is made of lead-free materials. The connector measures 30mm in length and 4.4mm in height, with a pitch of 2mm. It is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the Hirose DF4-14PA-2R28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF4-14PA-2R28 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 4.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF4 |
| Termination | IDC |
| Voltage Rating (AC) | 100V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF4-14PA-2R28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
