
This 5-position through hole connector features a black housing and lead free plating. It has 5 contacts and is packaged in bulk quantities of 100. The connector is RoHS compliant and uses 26AWG wire. The DF4 series connector is suitable for general use.
Sign in to ask questions about the Hirose DF4-5P-2R26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF4-5P-2R26 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF4 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF4-5P-2R26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
