
This 10-position, 2-row surface mount header features a current rating of 300mA and a voltage rating of 30V. It has a pitch of 0.4mm and is designed for surface mount applications. The header is available in a quantity of 5000 units per reel, packaged in tape and reel format. It is compliant with RoHS regulations and features a bronze contact material with gold plating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF40 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |