
Board to Board & Mezzanine Connectors 70POS 0.4MM SMD GOLD CONN HDR
Checking distributor stock and pricing after the page loads.
Hirose DF40BG-70DP-0.4V(51) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | DF40 |
| RoHS | Compliant |
