HEADER CONNECTOR, 0.4 MM PITCH, 20 CONTACT
Checking distributor stock and pricing after the page loads.
Hirose DF40GB-70DP-0.4V(51) technical specifications.
| Gender | HDR |
| Number of Contacts | 70 |
| Terminal Pitch | 0.4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |