
20-position, 0.4mm pitch board-to-board connector with straight, surface-mount body orientation. Features a 2-row configuration and solder termination. Rated for 0.3A maximum current and 30VDC/30VAC maximum voltage, operating between -35°C and 85°C. Dimensions include a 6.6mm length, 3.38mm depth, and 2.5mm height.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 6.6 |
| Product Depth (mm) | 3.38 |
| Product Height (mm) | 2.5 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 30VDC|30VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
These are design resources that include the Hirose DF40HC(2.5)-20DS-0.4V(51)
User guide for the EVAL-ADPD188GGZ evaluation board, designed for testing the ADPD188GG optical module in wrist-based photoplethysmography (PPG) applications.