
This 20-position shrouded header from Hirose features a 1mm pitch and is rated for 1A at 100V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The header is lead-free and RoHS compliant, and is packaged in tape and reel for surface mount applications.
Hirose DF50-20DP-1V(51) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50-20DP-1V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.