
30-position, 2-row shrouded header with a 1mm pitch, designed for surface mount termination. Features gold-plated brass male contacts and a black polyester insulation material with a UL94 V-0 flammability rating. Offers a 1A current rating and 100V voltage rating, operating within a -35°C to 85°C temperature range. Mated stacking height is 7.35mm.
Hirose DF50-30DP-1V(52) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50-30DP-1V(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
