This 30-position, 2-row female socket header from Hirose features a current rating of 1A and a voltage rating of 100V. It is designed to operate within a temperature range of -35°C to 85°C. The header is available in a bulk packaging quantity of 1000 pieces. The contacts are made of bronze with a gold plating and are suitable for crimp termination. The header is RoHS compliant and has a pitch of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF50-30DS-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50-30DS-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.