
The DF50-40DS-1C is a 40-position female socket header from Hirose, rated for 1A and 100V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in a bulk packaging quantity of 1000 pieces, with a pitch of 1mm and a termination type of crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF50-40DS-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50-40DS-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
