1mm pitch shrouded header connector, male gender, with 11 positions and 1 row. Features brass contacts with gold plating for mating, rated for 1A current and 100V voltage. Surface mountable with straight orientation and solder termination. Insulation is black polyester, with a UL94 V-0 flammability rating. Operating temperature range is -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Blade |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
