
This Hirose DF50A-11S-1C is an 11-position female socket header with a current rating of 1A and a voltage rating of 100V. It has a depth of 6mm and an operating temperature range of -35°C to 85°C. The header is designed for cable mounting and is available in a bulk packaging quantity of 100. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6mm |
| Gender | Female |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 6.85mm |
| RoHS | Compliant |