
This 12-position surface mount shrouded header has a current rating of 1A and a voltage rating of 100V. It is designed for operation within the temperature range of -35°C to 85°C. The header is made of brass with a gold plating and has a lead-free construction. It is packaged on a tape and reel and has a pitch of 1mm.
Hirose DF50A-12P-1H(51) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50A-12P-1H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.