1mm pitch shrouded header connector, featuring 15 male blade contacts with gold plating for superior conductivity. This straight, surface-mount component boasts a 1A current rating and 100V voltage rating, with an operating temperature range of -35°C to 85°C. Constructed with brass contacts and a black polyester insulator, it offers a mated stacking height of 7.35mm and is RoHS compliant. Supplied in tape and reel packaging for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Blade |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Mated Stacking Heights | 7.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
