
2-position, 1mm pitch shrouded header for board-to-board applications. Features male brass contacts with gold plating, rated for 1A and 100V AC. This right-angle, surface-mount component has a black housing and is supplied on tape and reel. Operating temperature range is -35°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF50A-2P-1H(51) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF50A-2P-1H(51) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 1A |
| Gender | Male |
| Height | 6.08mm |
| Lead Free | Lead Free |
| Length | 6.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50A-2P-1H(51) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
