
2-position, 1-row shrouded header with 1mm contact pitch. Features gold-plated brass male contacts and a black polyester insulator. Rated for 1A current and 100V AC, with a straight, surface mount termination for solder. Operating temperature range of -35°C to 85°C, with UL94 V-0 flammability.
Hirose DF50A-2P-1V(51) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Contact Voltage Rating (AC) | 100V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.05mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 5.25mm |
| Mated Stacking Heights | 7.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 5.67mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50A-2P-1V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
