Wire-to-board receptacle featuring a straight, cable mount orientation with a 1mm pitch. This female connector offers 5 positions across a single row, accommodating 5 female socket contacts. Rated for 1A current and 100V voltage, it operates within a temperature range of -35°C to 85°C. The black, lead-free component is RoHS compliant and designed for crimp termination.
Hirose DF50A-5S-1C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50A-5S-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
