This 6-position surface mount header features a brass contact material with gold plating and a current rating of 1A. It has a voltage rating of 100V and is designed for surface mount applications. The header is rated for operation between -35°C and 85°C and is compliant with RoHS standards. It is available on a tape and reel packaging and has a pitch of 1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF50A-6P-1H(51) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Outer Shroud Contact |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50A-6P-1H(51) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.