6-position, 1mm pitch wire-to-board receptacle with straight, cable mount orientation. Features female socket contacts with a 1A current rating and 100V voltage rating. Operates within a temperature range of -35°C to 85°C. This RoHS compliant component is black, lead-free, and designed for crimp termination.
Hirose DF50A-6S-1C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50A-6S-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
