
40-position, 2-row wire-to-board receptacle with a 1mm pitch. Features straight, cable mount orientation and female socket contacts. Rated for 1A current and 100V voltage, with an operating temperature range of -35°C to 85°C. This lead-free, RoHS-compliant component is designed for crimp termination and is supplied in bulk packaging.
Hirose DF50S-40DS-1C technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 22.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF50 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF50S-40DS-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.