This Hirose DF56-26P-0.3SD(51) connector features 26 positions for ribbon cable connections, with a black housing and gold-plated contacts. It is designed for free-hanging mounting and is available in packs of 10,000. The connector is compliant with RoHS regulations and is suitable for use with wire gauges between 42AWG and 46AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF56 |
| Wire Gauge (Max) | 46AWG |
| Wire Gauge (Min) | 42AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |