
2-position, 1-row shrouded header with a 2mm pitch, designed for cable mounting. Features gold-plated bronze contacts, a 3A current rating, and a 230V voltage rating. This right-angle connector has a natural housing color and operates within a temperature range of -35°C to 105°C. Termination is via crimp, supporting wire/cable gauges up to 22AWG.
Hirose DF59-2P-2C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 2.28mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8.15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF59 |
| Termination | Crimp |
| Voltage Rating | 230V |
| Width | 7.2mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59-2P-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
