
This 1-pin rectangular connector features a brass contact material with tin plating, a current rating of 3A, and a voltage rating of 350V. It has a height of 1.18mm and a length of 21.6mm, with a pitch of 2mm and a width of 2.7mm. The connector is designed for snap-in mounting and is available in a package quantity of 1000. It has a maximum operating temperature of 105°C and a minimum operating temperature of -35°C, and is compliant with RoHS regulations.
Hirose DF59S-1P-FC(24) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 1.18mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Snap in |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF59 |
| Termination | Solder |
| Voltage Rating | 350V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59S-1P-FC(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
