
The Hirose DF59S-1S-V(21) is a surface mount rectangular connector with a contact material of bronze and a contact plating of tin. It has a current rating of 3A and a voltage rating of 350V. The connector is designed to operate within a temperature range of -35°C to 105°C. It is lead free and RoHS compliant, and is packaged in tape and reel quantities of 10,000. The connector measures 1.18mm in height, 2.7mm in width, and 21.6mm in length.
Hirose DF59S-1S-V(21) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 1.18mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF59S |
| Termination | Solder |
| Voltage Rating | 350V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59S-1S-V(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
