Hirose DF59S-1S-V(24) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 1.18mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF59 |
| Termination | Solder |
| Voltage Rating | 350V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF59S-1S-V(24) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.